Kunzer TIGER GRIP S 100pc Nitrile Gloves Size S High Grip & Visibility

MPN
TIGER GRIP S
Brand
Kunzer
EAN-13
0029458088422
Order Code
09-6795
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £40.23 £34.20
10+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kunzer TIGER GRIP S are nitrile disposable gloves sized small, featuring compliance with EN 455 and EN 374 standards. These gloves provide robust protection and a secure grip, making them ideal for safety and workplace environments. They are suitable for various applications, including medical, laboratory, and general industrial use.
Size S
Colour Orange
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot