Kunzer TIGER GRIP L Disposable Gloves Nitrile High Visibility, Size L

MPN
TIGER GRIP L
Brand
Kunzer
EAN-13
0029458088446
Order Code
09-6793
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

The Kunzer TIGER GRIP L nitrile disposable gloves are designed for protection and safety, adhering to EN 374-2, EN 374-3, and EN 455 standards. These rubber gloves are ideal for use in various workplace settings, providing a reliable barrier against substances. Typical applications include tasks requiring disposable gloves, particularly in environments where hygiene and protection are required.
Size L
Colour Orange
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot