Kunzer PL-082 Rechargeable LED work light via USB battery-operated

Order Code:

16-6763

Brand: Kunzer MPN: PL-082 EAN-13: 4260625444719
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 26/03/2026

Kunzer PL-082 is a battery-operated LED inspection camera designed for versatile and reliable use in various engineering environments. This work light provides efficient illumination capabilities ideal for challenging inspection tasks, and it is rechargeable via USB, offering portability and convenience for on-site technicians and engineers. The device's robust LED technology ensures a consistent light source, making it suitable for detailed examinations in automotive repairs, HVAC system checks, and facility maintenance inspections, where clarity and precision are paramount.
Type Battery-operated LED light
Bulb Type Battery-operated LED light
Capacity (mAh, Ah) 2500mAh
Charging Time 3.5h
Dimensions (L x W x H) 349 x 38 x 50 mm
Height 50mm
LEDs 1
Length 349mm
Operating Voltage 3.6 V
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 210g
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot