Kunzer 9NG10 Goat Nappa XL Work Glove, EN 388:2016, Mach. Protection

MPN
9NG10
Brand
Kunzer
EAN-13
4260625443408
Order Code
09-6782
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kunzer 9NG10 is a pair of work gloves crafted from goat leather offering excellent thermal protection. These size 10 gloves meet EN 388:2016, EN 420-2003, and EN 388-2003 standards, ensuring high levels of safety and durability. They are ideal for use in various workplace environments requiring robust protective gloves.
Size 10, XL
Colour White, Black
Type Work glove
Material (back of the hand) Cotton
Material (palm) Goat nappa

Reviews

Be the first to submit a review

Trustpilot