Christmas Opening Hours and Delivery Dates here
Kunzer 800BN24 Blind Rivet 2.4mm x 5.5mm 40pieces Carton

Image Representative of Range

Kunzer 800BN24 Blind Rivet 2.4mm x 5.5mm 40pieces Carton

Order Code:

12-3511

Brand: Kunzer MPN: 800BN24 EAN-13: 4016138948691
  • Quickly find another product in this range by Length:

    5.5mm 14.6mm
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 14/01/2026

Kunzer manufactures the 800BN24 blind rivet, which is sized at 2.4 mm by 5.5 mm. This pack contains 40 pieces, providing secure fastening solutions. Typically used in automotive or construction applications, it offers reliable performance in situations where only one side of the rivet is accessible.
Type Blind rivet
Rivet Diameter 2.4mm
Dim (Ø x L) 2.4 mm x 5.5 mm
Length 5.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot