Kunzer 7TT13 Lighting tester 12V 7/13 Pins Trailers Diagnostic Tool

MPN
7TT13
Brand
Kunzer
EAN-13
4260174668055
Order Code
16-6741
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Kunzer 7TT13, with the Manufacturer's Part Number 1534216, is a sophisticated lighting tester specifically designed to handle diagnostic tasks for trailers with 12V systems and both 7-pin and 13-pin connections. This product provides engineers with reliable testing capabilities by allowing for the streamlined verification of lighting circuits, ensuring that each connection operates correctly and safely. Its robust design is well-suited for applications in vehicular maintenance facilities, trailer manufacturing, and repair workshops, where precision is paramount for maintaining operational compliance with electrical standards.
Type Lighting tester
Connector 13-pin socket
Height 43mm
Length 185mm
Pins 7/13
Trailer Car
Vehicle Voltage 12V
Width 55mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot