Kunzer 7SA14.1 Extractor Set 8-19 mm Includes 3/8" Socket Bits Multi-size

MPN
7SA14.1
Brand
Kunzer
EAN-13
4260625443866
Order Code
16-6732
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.48 £36.96
10+ £35.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kunzer 7SA14.1 Extractor Set 8-19 mm, identified by the alternate description 2859879 - Kunzer 7SA14.1. This extractor set includes multi-size 3/8 inch socket bits, offering versatile application across various mechanical and engineering tasks. The set is engineered to facilitate the removal of damaged bolts, screws, and fasteners, providing reliable performance in maintenance and repair operations. It is particularly useful in automotive, aerospace, and industrial settings where precision and durability are paramount. Crafted from high-quality materials, this extraction tool ensures robust service life and adaptability to diverse engineering requirements.
Type Extractor
Drive 3/8"
Length 160mm
Weight 819g
Width 124mm

Reviews

Be the first to submit a review

Trustpilot