Kunzer 7OS205 O-Ring Set Heat-Resistant, Chemical Resistant, 205 Pcs

MPN
7OS205
Brand
Kunzer
EAN-13
4260174663937
Order Code
09-6750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £44.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kunzer 7OS205 O-ring set contains assorted seals useful for various applications. Manufactured by Kunzer, it ensures quality and durability. Ideal for plumbing, automotive, and industrial uses.
Type O-ring set
Size Various
Dim (L x W x H) 215 x 100 x 30 mm
Height 30mm
Length 215mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot