Christmas Opening Hours and Delivery Dates here
Kündahl-Weitzel 75080 Skirting Board 2000mm White Hides Cables 1piece

Kündahl-Weitzel 75080 Skirting Board 2000mm White Hides Cables 1piece

Order Code:

09-6725

Brand: Kündahl-Weitzel MPN: 75080 EAN-13: 4260070163739
  • Country of Origin: Germany
  • View All

Discontinued


The 75080 skirting board, manufactured by Kündahl-Weitzel, measures 2000 mm and is white, available as a single piece. This skirting board features a cable duct for concealing and organising wires, enhancing both functionality and aesthetics. It is typically used in residential or commercial interiors to provide a neat transition between walls and floors.
Type Skirting board
Colour White
Length 2000mm
Component Skirting board
Diameter (L x W x H) 2000 x 25 x 80 mm
Height 80mm
Width 25mm

Trustpilot