Kübler F000069A Sendix Base Incremental Encoder 40mm Flange

Image Representative of Range

Kübler F000069A Sendix Base Incremental Encoder 40mm Flange

MPN
F000069A
EAN-13
4045262409495
Order Code
09-6713
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £109.62
10+ £104.56
100+ £104.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kübler Automation's Incremental Rotary Encoder, model 8.KIS40.1362.1024, features a 40 mm optical synchro flange. This high-precision position sensor is used to measure rotational angles, making it ideal for automation and motor feedback applications. Robust and reliable, it's suitable for precision engineering and industrial environments.
Type Rotary encoder
Pulses per Revolution 1024
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange Diameter 40mm
Height 40.5mm
Interfaces RS422
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Maximum Temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1362.1024
Model Incremental
Operating Voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Type Synchro flange
Technology Optical

Reviews

Be the first to submit a review

Trustpilot