KTI 5386 industrial switch 10 ports 10/100/1000 MBit/s Ethernet device

Order Code:

19-2289

Brand: KTI MPN: 5386 EAN-13: 4718723902452

Discontinued


KTI KGS-1064-HP, KTI 5386, is an industrial Ethernet switch that facilitates versatile networking solutions with its 10 ports supporting 10/100/1000 Mbit/s Ethernet. Designed for robust networking & WiFi configurations, this device serves as a reliable network switch, effectively functioning in environments requiring a network changeover or lan splitting capabilities. Its industrial-grade performance is suited for demanding applications such as automation systems, surveillance networking, and remote data acquisition, where reliable network connectivity and management are critical. With its compatibility for various Ethernet speeds, it ensures efficient data transfer and enhances the overall network architecture in both commercial and industrial settings.
Type Industrial Ethernet switch
Colour Black/yellow
Depth 106mm
Height 140mm
Product Type Industrial Ethernet switch
Transfer Rate 10 / 100 / 1000 MBit/s
Width 60mm

Trustpilot