KSE-Lights KS-8800ge Torch LED, 130lm, Ex-Protected, Shockproof, 115g

Standard range
Order Code:

09-6651

Brand: KSE-Lights MPN: KS-8800ge EAN-13: 0779205829807
Qty Unit Price (Ex VAT)
1+ £59.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The KSE-Lights KS-8800ge torch is a compact, battery-powered device that provides 130 lumens of bright, monochrome LED light. Weighing only 115 grams, this torch is a lightweight and convenient pocket light option. It is ideal for outdoor activities or as an everyday carry tool for emergency situations.
Type Torch
Bulb type LED (monochrome)
Illumination range (high) 230m
Illumination range (low) 110m
IP rating IP67
Light duration (high) 6h
Light duration (low) 70h
Luminous flux (high) 130lm
Luminous flux (low) 32lm
No. of bulbs 1
Operating voltage 6V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 115g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot