KSE-Lights FSL-15-6K Mamba LED Work Light 180W Mains-Powered

MPN
FSL-15-6K
Brand
KSE-Lights
EAN-13
0758176884435
Order Code
09-6641
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £183.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The KSE-Lights FSL-15-6K Mamba LED work light is a mains-powered, 180 W monochrome light designed for robust illumination. It serves as an ideal workshop light, providing reliable performance for industrial and professional environments. Its durable construction and high-quality lighting make it suitable for various task lighting applications.
Type Work light
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Black
Length 15m
Operating Voltage 230 V / AC
Power 180W
Power supply (LOV) mains-powered

Reviews

Be the first to submit a review

Trustpilot