KS Tools 917.1425 1/2" Flexi Head Drive Handle, 370 mm

MPN
917.1425
Brand
KS Tools
EAN-13
4042146662854
Order Code
04-7479
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
10+ £25.12
50+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The KS Tools 9171425 joint handle is a 1/2" screwdriver drive that measures 370 mm, ideal for reaching difficult areas. This durable tool is designed for precise torque applications, making it suitable for heavy-duty automotive and mechanical tasks. With its ergonomic design, it enhances user comfort during prolonged use.
Type Joint handle
Drive Size 1/2" (12.5 mm)
Length 370mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot