KS Tools 917.1373 1/2" 12 Point Socket, 1/2"

MPN
917.1373
Brand
KS Tools
EAN-13
4042146358542
Order Code
04-7475
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 239 availableBack-order availability date - 01/12/2026

KS Tools manufactures the 9171373 socket bit, designed for use with socket wrenches. This tool bit is crafted for precision and durability, ideal for various fastening applications. It's commonly used in automotive and mechanical environments.
Type Socket bit
Drive Size 1/2"
Material Chromium-vanadium steel
Length 38mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot