KS Tools 911.1422 Extension, Flexible, 1/4", 150mm

MPN
911.1422
Brand
KS Tools
EAN-13
4042146046944
Order Code
04-7429
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.39 £6.28
10+ £5.86
50+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

KS Tools 9111422 bit extension bar is a high-quality tool designed for precision and versatility. It features a 1/4" (6.3 mm) drive and measures 150 mm in length. This extension bar is ideal for reaching difficult areas in mechanical and electronic applications.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 150mm
Length 150mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot