KS Tools 907.2220 Clasp Knife With Lock And Belt Cutter

MPN
907.2220
Brand
KS Tools
EAN-13
4042146783436
Order Code
04-7381
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.36
50+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

KS Tools has crafted the 9072220 Folding knife, a versatile pocket tool ideal for cutting and slicing tasks. This compact and durable tool is perfect for outdoor activities or quick household fixes. Its convenient folding design ensures it is safe and easy to carry anywhere.
Type Folding knife
Blade Length 85.0mm
Blade Width 26mm
Length 210mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot