KS Tools 860.0879 Paper Roll Holder 355mm

MPN
860.0879
Brand
KS Tools
EAN-13
4042146195086
Order Code
04-7357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

KS Tools manufactures the 8600879, a perforated tool board system ideal for wall-mounted tool storage. The perforated sheet metal design allows for customised organisation, making it perfect for workshops and garages. A typical application includes holding a paper roll, streamlining workspace efficiency.
Type Paper roll holder
Depth 100mm
Material Steel plate
Weight 710g

Reviews

Be the first to submit a review

Trustpilot