KS Tools 860.0874 Cable Holder, 150mm

MPN
860.0874
Brand
KS Tools
EAN-13
4042146195031
Order Code
04-7355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
10+ £4.91
50+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by KS Tools, the 8600874 is a perforated tool board system designed for efficient wall storage. It features perforated sheet metal panels that enable easy tool organisation and access. Ideal for workshops, the system supports a neat arrangement of various tools through its wall-mounted design.
Type Cable holder
Depth 150mm
Material Steel plate
Weight 110g

Reviews

Be the first to submit a review

Trustpilot