KS Tools 860.0804 Tool Holder With Angled Hook End Ø 6mm, 50mm

MPN
860.0804
Brand
KS Tools
EAN-13
4042146194256
Order Code
04-7354
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The KS Tools 8600804 is a 6 mm x 50 mm component designed for perforated tool board systems. This tool holder is ideal for wall storage, enhancing organisation in workshops or garages. It provides efficient tool management by securely holding various tools on perforated panels.
Type Tool holder
Depth 50mm
Material Steel plate
Dimensions (Ø x L) 6 mm x 50 mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot