KS Tools 800.0160 Wall Bracket For Paper Cleaning Roll

MPN
800.0160
Brand
KS Tools
EAN-13
4042146638798
Order Code
04-7351
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.86 £32.18
10+ £30.67
50+ £30.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KS Tools manufactures the 800.0160 towel dispenser, designed for wall mounting. It is made of steel and comes in black, offering durability and sleek aesthetics. Ideal for both professional workshops and home garages, it efficiently dispenses towels for various cleaning tasks.
Type Towel dispenser wall mount
Height 265mm
Width 350mm
Depth 230mm
Material Steel
Colour Black
Dimensions (L x W x H) 230 x 350 x 265 mm
Weight 930g

Reviews

Be the first to submit a review

Trustpilot