KS Tools 800.0158 Floor Stand For Paper Cleaning Roll

MPN
800.0158
Brand
KS Tools
EAN-13
4042146612767
Order Code
04-7350
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.41 £36.90
10+ £35.60
50+ £35.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 26/11/2026

The KS Tools free-standing wipe dispenser, model 800.0158, is a robust steel unit in black. It is designed to hold and dispense cleaning wipes efficiently. Ideal for workshops or industrial environments, it ensures easy access to wipes.
Type Free-standing wipe dispenser
Height 735mm
Width 390.0mm
Depth 350mm
Material Steel
Colour Black
Dimensions (L x W x H) 350 x 390.0 x 735 mm
Weight 2140g

Reviews

Be the first to submit a review

Trustpilot