KS Tools 515.3785 3/4" Monster High Performance Impact Wrench, 1690Nm

MPN
515.3785
Brand
KS Tools
EAN-13
4042146694015
Order Code
04-7275
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 30/10/2026

The KS Tools 515.3785 Pneumatic Impact Driver features a 3/4" (19 mm) male square tool holder and delivers a maximum torque of 1690 Nm. It's suitable for demanding tasks involving compressed air tools, offering robust performance in industrial and automotive settings. This versatile pneumatic tool excels at loosening or tightening large fasteners efficiently.
Type Pneumatic impact driver
Air Consumption 178l/min
Connector 1/4" (6,3 mm)
Lance Length 200mm
Max. operating pressure 6.3bar
Rotational speed (max.) 7930 U/min
Tool Holder 3/4" (19 mm) male square
Torque (max.) 1690Nm
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot