KS Tools 515.3261 Hard Metal Round Arch Rotary Burr Form F, 3mm

MPN
515.3261
Brand
KS Tools
EAN-13
4042146257012
Order Code
04-7282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.20 £5.27
10+ £4.92
50+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by KS Tools, the 5153261 Burr features a carbide metal construction with a length of 38.5 mm and a diameter of 3 mm. This durable tool is ideal for precision metalworking applications such as deburring or shaping. Suitable for professional workshops, it ensures clean and efficient finishes on various materials.
Type Burr
(Ø) 3mm
Drill hole Ø 3mm
Length 38.5mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot