KS Tools 515.1315 1/2" The Minidevil High Performance Impact Wrench, 1084Nm

MPN
515.1315
Brand
KS Tools
EAN-13
4042146727683
Order Code
04-7257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £63.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 515.1315 Pneumatic Impact Driver delivers a maximum torque of 488 Nm, making it a powerful compressed air tool. Ideal for automotive and industrial applications, it is designed for tightening and loosening bolts efficiently. This durable pneumatic tool from KS Tools is perfect for professionals seeking reliable performance in demanding environments.
Type Pneumatic impact driver
Air Consumption 169l/min
Max. operating pressure 6.3bar
Rotational speed (max.) 9000 U/min
Torque (max.) 488Nm
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot