KS Tools 515.1210 1/2" Monster High Performance Impact Wrench, 1690Nm

MPN
515.1210
Brand
KS Tools
EAN-13
4042146032886
Order Code
04-7252
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £174.21 £148.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

KS Tools 515.1210 is a pneumatic impact driver with a maximum torque of 542 Nm. This robust pneumatic tool is ideal for heavy-duty applications requiring powerful torque, such as loosening tough bolts. It is commonly used in automotive and industrial settings where efficient performance with compressed air tools is essential.
Type Pneumatic impact driver
Air Consumption 178l/min
Lance Length 200mm
Max. operating pressure 6.3bar
Rotational speed (max.) 7930 U/min
Torque (max.) 542Nm
Weight 2150g

Reviews

Be the first to submit a review

Trustpilot