KS Tools 500.8040 Knee pad 480 x 320 x 36 mm Car Servicing

MPN
500.8040
Brand
KS Tools
EAN-13
4042146204269
Order Code
16-6652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.12 £11.15
10+ £10.48
50+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

KS Tools 500.8040 is a knee pad designed for car servicing applications, featuring dimensions of 480 x 320 x 36 mm. Identified alternatively as 2744658, this product provides durable and firm cushioning to enhance comfort during extended periods of kneeling. Constructed from high-quality materials, the knee pad ensures resilience against wear and tear commonly encountered in maintenance and repair environments. It is particularly suited for use by automotive engineers and technicians who require reliable support during under-vehicle inspections and component servicing tasks. Its design prioritises ergonomic benefit and protection, aiding in the prevention of potential joint strain.
Type Knee Pad
Colour Red
Content 1
Dimensions (L x W x H) 480 x 320 x 36 mm
Height 36mm
Length 480mm
Product Type Knee pad
Weight 200g
Width 320mm

Reviews

Be the first to submit a review

Trustpilot