KS Tools 300.0104 Flexible Steel Rule, 300mm

MPN
300.0104
Brand
KS Tools
EAN-13
4042146067475
Order Code
04-7139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockFurther 60 despatched in 4 working days

The KS Tools 3000104 Rule is made from durable spring steel. It is typically used for precise measurements in various trades. This tool ensures accuracy and reliability for professional applications.
Type Rule
Length 325mm
Calibrated to Manufacturer's standards (no certificate)
Material Spring steel
Weight 16g

Reviews

Be the first to submit a review

Trustpilot