KS Tools 300.0101 Flexible Steel Rule, 150mm

MPN
300.0101
Brand
KS Tools
EAN-13
4042146332566
Order Code
04-7137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

KS Tools manufactures the 3000101 rule from durable spring steel. This tool is ideal for precision measurement in engineering or carpentry tasks. Its robust construction ensures longevity and reliability in professional settings.
Type Rule
Length 176mm
Calibrated to Manufacturer's standards (no certificate)
Material Spring steel
Weight 9g

Reviews

Be the first to submit a review

Trustpilot