KS Tools 150.4490 Mobile Workshop Hand Lamp, Foldable, 550 Lumen

MPN
150.4490
Brand
KS Tools
EAN-13
4042146862711
Order Code
04-7032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 04/10/2026

The KS Tools 150.4490 is a cordless work light with a bendable design, emitting 550 lumens. It is energy efficient and ideal for mobile workshop use. This practical tool is perfect for mechanics and technicians needing reliable illumination in various work environments.
Type Cordless work light
Maximum Lumens 550lm
Bulb Type LED (monochrome)
Dim (L x W x H) 198 x 64 x 34 mm
Dimmable Yes
Energy efficiency rating n.rel.
Height 34mm
IP Rating IP64
Length 198mm
Power 10W
Weight 260g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot