KS Tools 150.1426 3/8" Oil Service Square Socket, 10 mm

MPN
150.1426
Brand
KS Tools
EAN-13
4042146593592
Order Code
04-7050
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.74 £5.73
10+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The KS Tools 1501426 is a 3/8" square socket tool designed for automotive use. It features a 10 mm size, making it ideal for oil service tasks in car repair. This high-quality tool is essential for professionals and enthusiasts working on vehicle maintenance.
Type Socket
Material Metal
Capacity N/A
Diameter 19mm
Dimensions (Ø) 19mm
Weight 47g

Reviews

Be the first to submit a review

Trustpilot