Christmas Opening Hours and Delivery Dates here

KRYLEX® KB1641 Instant Adhesive - Surface Insensitive - High Viscosity - 20g

Order Code:

87-0012

Brand: Krylex MPN: 200004CS1500
  • E
    RoHS Exempt
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Krylex KB1641 is a high viscosity, ethyl-cyanoacrylate instant adhesive, formulated to offer enhanced gap-filling properties and surface insensitivity.

It provides excellent adhesion to plastics, metals and rubbers as well as acidic surfaces such as wood, leather and paper. Cure time varies with the materials being bonded, but most combinations are fixed in 3 to 60 seconds.


  • High viscosity
  • High strength
  • Plastic & rubber bonding
  • Enhanced gap-filling
  • Colour: clear
  • Supplied in 20g bottles
  • Krylex type KB1641
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20ml

Trustpilot