Kraus & Naimer KG80.T203/01.E Isolator Switch Lockable 80A 90° Red/Yellow

MPN
KG80.T203/01.E
EAN-13
9004257000470
Order Code
12-3412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £68.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer KG80.T203/01.E isolator switch is a lockable device rated at 80 A, featuring a red and yellow design for clear operation. Known for its durable construction, this switch is ideal for safely disconnecting electrical circuits during maintenance or emergencies. Typical applications include industrial and commercial electrical systems where reliable circuit isolation is essential.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 30kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 80A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot