Kraus & Naimer KG80.T103/D-A061 Lockable Disconnector 1x90° Black 1pc

MPN
KG80.T103/D-A061.KL71V
EAN-13
9004257151202
Order Code
12-3411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £148.23 £126.00
10+ £120.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kraus & Naimer disconnector KG80.T103/D-A061.KL71V is a robust switch designed for disconnecting electrical circuits. This 1 x 90° lockable disconnector is finished in black, offering secure isolation for safety in industrial environments. Ideal for use in machinery or control panels, it ensures reliable functionality and easy maintenance.
Casing/button Colour Black
Compatible with (details) M40 screw connection
Connection Screws
Depth 107mm
Functions latch
Height 250mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 30kW
Print motif 0/1
Size/ Dimensions (W x H x D) 145 x 250 x 107 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M40
Type Disconnector
Width 145mm

Reviews

Be the first to submit a review

Trustpilot