Kraus & Naimer KG64B.T103/01.E Blue Line Isolator Switch Lockable 63A 90°

MPN
KG64B.T103/01.E
EAN-13
9004257000043
Order Code
12-3405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £50.53 £46.01
10+ £43.52
100+ £43.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kraus & Naimer KG64B.T103/01.E is a lockable isolator switch designed for 63 A usage. It features a 1 x 90° operational mechanism in a black finish. This switch is typically used in electrical circuits to safely shut off power during maintenance or repair.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type Rotary switch
Power Rating 22kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot