Kraus & Naimer KG64.T203/40.KL11V Disconnector 63A Lockable Red/Yellow

MPN
KG64.T203/40.KL11V
EAN-13
9004257068142
Order Code
12-3404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £85.57 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer KG64.T203/40.KL11V is a lockable disconnector switch rated at 63 A, featuring a red and yellow design. This disconnector is suitable for safely isolating electrical circuits, typically used in industrial and commercial environments. It provides a secure and reliable method of manually interrupting the power supply to equipment for maintenance or safety purposes.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 22kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot