Kraus & Naimer KG41B.T203/09.VE Isolator Switch Door Interlock 40A 90°

MPN
KG41B.T203/09.VE
EAN-13
9004257001095
Order Code
12-3401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kraus & Naimer KG41B.T203/09.VE isolator switch with door interlock boasts a 40 A capacity and a 90° switching angle in a red and yellow design. This switch is ideal for ensuring the safety and reliability of electrical installations, commonly used to disconnect circuits for maintenance or emergency purposes. Its robust construction is suitable for industrial applications, offering durability and efficient operation.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 + door interlock
Mounting Type DIN rail
Number of pins 3
Operation type EPO rotary switch
Power Rating 15kW
Print motif 0/I
Switch/button features + door interlock
Switching angle 1 x 90 °
Switching current (max.) 40A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot