Kraus & Naimer KG41B.T203/01.E Isolator Switch Lockable 40A 90° Red/Yellow

MPN
KG41B.T203/01.E
EAN-13
9004257000456
Order Code
12-3400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Kraus & Naimer isolator switch KG41B.T203/01.E is a lockable device rated at 40 A, featuring a 1 x 90° switching angle with a red and yellow design. It is primarily used for safely disconnecting electrical circuits in industrial and commercial settings. The switch is ideal for ensuring compliance with safety regulations during maintenance or emergency situations.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 15kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 40A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot