Kraus & Naimer KG32.T203/40.KL51V Disconnector Lockable 32A Red/Yellow

MPN
KG32.T203/40.KL51V
EAN-13
9004257068104
Order Code
12-3389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £60.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kraus & Naimer manufactures the KG32.T203/40.KL51V disconnector, a lockable switch rated at 32 A, featuring a red and yellow design. It offers a secure option for isolating electrical circuits, typically used in industrial and commercial settings to ensure maintenance safety. The disconnector allows a 1 x 90° switching angle, making it a reliable component for operational convenience.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 11kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 32A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot