Christmas Opening Hours and Delivery Dates here
Kraus & Naimer KG20.T203/D-A159.KL51V Disconnector Lockable 90°

Kraus & Naimer KG20.T203/D-A159.KL51V Disconnector Lockable 90°

Order Code:

12-3378

Brand: Kraus & Naimer MPN: KG20.T203/D-A159.KL51V EAN-13: 9004257109807

Discontinued


The Kraus & Naimer KG20.T203/D-A159.KL51V disconnector is a lockable switch featuring a 1 x 90° rotation in red and yellow. Designed for reliable circuit disconnection, it ensures safety during maintenance and repairs. This durable component is commonly used in industrial and commercial electrical installations.
Type Disconnector
Power Rating 7.5kW
Size/ Dimensions (W x H x D) 85 x 160 x 82 mm
IP Rating IP66/IP67
Compatible with (details) M20 screw connection
Connection Screws
Depth 82mm
Functions latch
Height 160mm
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of Pins 3
Operation type EPO rotary switch
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M20
Width 85mm

Trustpilot