Kraus & Naimer KG20.T103/D-A126.KL51V Disconnector Lockable 1x90° Black

MPN
KG20.T103/D-A126.KL51V
EAN-13
9004257151165
Order Code
12-3376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £69.52 £63.26
10+ £60.34
100+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Kraus & Naimer KG20.T103/D-A126.KL51V Disconnector is a lockable switch designed for secure operation, featuring a 1 x 90° black actuator. Manufactured by Kraus & Naimer, this disconnector offers reliable isolation and safety in electrical circuits. It is typically used in industrial settings to ensure safe maintenance and repair of electrical systems.
Casing/button Colour Black
Compatible with (details) M20 screw connection
Connection Screws
Depth 82mm
Functions latch
Height 160mm
IP Rating IP66/IP67
Misc Attribute 2 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 7.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 160 x 82 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M20
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot