Kraus & Naimer KG160.T203/01.E Isolator Switch, Lockable, 160A, Red/Yellow

MPN
KG160.T203/01.E
EAN-13
9004257000517
Order Code
12-3375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £158.16
10+ £151.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kraus & Naimer KG160.T203/01.E isolator switch is a robust device, featuring a lockable mechanism with a 160 A current rating and a 1 x 90° rotation angle in red and yellow colours. It is designed for safely disconnecting electrical circuits and can be used in industrial settings to ensure secure maintenance operations. This reliable switch is essential for electrical safety management in high-current applications.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 55kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 160A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot