Kraus & Naimer KG100.T203/01.E Isolator Switch Lockable 100A 90° Red/Yellow

MPN
KG100.T203/01.E
EAN-13
9004257000487
Order Code
12-3365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £82.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer KG100.T203/01.E is a lockable isolator switch designed for 100 A applications. It features a distinctive red and yellow design to enhance visibility and safety. Typical applications include industrial settings where reliable power disconnection is required for maintenance or emergency purposes.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Front panel fixed
Number of pins 3
Operation type EPO rotary switch
Power Rating 37kW
Print motif None
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 100A
Type Isolator switch

Reviews

Be the first to submit a review

Trustpilot