Kraus & Naimer KG10.T203/D-A076.KS51V Disconnector Lockable Red/Yellow

MPN
KG10.T203/D-A076.KS51V
EAN-13
9004257109791
Order Code
12-3361
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £55.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kraus & Naimer KG10.T203/D-A076.KS51V is a lockable disconnector switch featuring a 1 x 90° red/yellow rotary handle. This device is often used for safely isolating electrical circuits during maintenance or installation processes. Its robust design ensures reliability and security in industrial applications.
Compatible with (details) M20 screw connection
Connection Screws
Depth 90mm
Functions latch
Height 120mm
IP Rating IP66/IP67
Misc Attribute 1 In 0 position lockable
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 5.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 120 x 90 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Thread Size M20
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot