Kraus & Naimer KG10.T203/40.KS51V Disconnector Lockable 20A Red/Yellow

MPN
KG10.T203/40.KS51V
EAN-13
9004257068043
Order Code
12-3360
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by Kraus & Naimer, the KG10.T203/40.KS51V is a lockable disconnector switch that handles up to 20 A and operates with a 90° motion. The switch features a prominent red and yellow design, enhancing visibility for safety applications. It is ideal for use in electrical circuits needing a reliable safety shut-off mechanism.
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type EPO rotary switch
Power Rating 5.5kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot