Kraus & Naimer KG10.T106/40.KS51V Disconnector Lockable 20A Black 90°

MPN
KG10.T106/40.KS51V
EAN-13
9004257070237
Order Code
12-3359
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £45.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kraus & Naimer's KG10.T106/40.KS51V Disconnector is a robust switch designed to handle up to 20 A, featuring a lockable mechanism and a 90° operating angle. Its black finish and durable construction make it suitable for use in industrial electrical applications where secure, reliable disconnection is required. Typically, it is used to safely isolate electrical circuits for maintenance or repair.
Casing/button Colour Black
Connection Screws
Depth 90mm
Functions latch
Height 120mm
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 6
Operation type Rotary switch
Power Rating 5.5kW
Print motif 0/1
Size/ Dimensions (W x H x D) 85 x 120 x 90 mm
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Disconnector
Width 85mm

Reviews

Be the first to submit a review

Trustpilot