Kraus & Naimer KG10.T103/40.KS51V Disconnector Lockable 20A 90° Black

MPN
KG10.T103/40.KS51V
EAN-13
9004257068036
Order Code
12-3357
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £37.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Kraus & Naimer's KG10.T103/40.KS51V is a lockable disconnector switch designed to handle up to 20 A. This black device features a 1 x 90° operation, providing reliable circuit isolation. It is typically used in industrial applications to ensure safety during maintenance or system disconnection.
Casing/button Colour Black
Connection Screws
Functions latch
IP Rating IP66/IP67
Misc Attribute 1 Lockable in 0 position with a padlock
Mounting Type Structure
Number of pins 3
Operation type Rotary switch
Power Rating 5.5kW
Print motif 0/1
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Type Disconnector

Reviews

Be the first to submit a review

Trustpilot