Kraus & Naimer CH10.A250.FT2 Uniselector 20A 2x60° Grey/Black

MPN
CH10.A250.FT2
EAN-13
9004257081356
Order Code
12-3354
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Kraus & Naimer CH10.A250.FT2 Uniselector is a durable switch rated at 20 A, featuring a dual 60-degree position. It's available in a grey and black design, suitable for various industrial applications. Typically used for controlling electrical circuits, it provides reliable performance in demanding environments.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2/3
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot