Kraus & Naimer CH10.A241.FT2 Uniselector 20A 3x40° Grey/Black

MPN
CH10.A241.FT2
EAN-13
9004257081264
Order Code
12-3353
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.02
10+ £21.35
100+ £20.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kraus & Naimer manufacture the CH10.A241.FT2 Uniselector, a robust switch designed for handling up to 20 A with a rotational angle of 3 x 40 degrees. Available in grey and black, this versatile component is ideal for industrial and electrical applications requiring reliable rotary switching. Its precision and durability make it suitable for complex circuitry and control panels.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 0/1/2/3
Switching angle 3 x 40 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot