Kraus & Naimer CH10.A231.FT2 Uniselector 20A 3x60° Grey/Black

MPN
CH10.A231.FT2
EAN-13
9004257081165
Order Code
12-3352
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Kraus & Naimer produce the CH10.A231.FT2 uniselector, a 20 A switch designed with a 3 x 60° angle in grey and black. This robust component is often used in industrial and electrical applications to manage circuit connections. Its precise configuration allows for reliable performance in complex switching operations.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2/3/4
Switching angle 3 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot